Reference Only

IRF644PBF

MOSFETs TO220 250V 14A N-CH MOSFET

Manufacturer:

Mfr Part:
IRF644PBF

TTI Part:
IRF644PBF

EDA / CAD Models

Alternate Part Number

IRF644PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current14 A
Rds On - Drain-Source Resistance280 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge68 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation125 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time49 ns
Product TypeMOSFETs
Rise Time24 ns
SeriesIRF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time53 ns
Typical Turn-On Delay Time11 ns
Part # AliasesIRF644PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

14,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.87$43.50
$0.86$86.00
$0.85$212.50
$0.84$420.00
Need more?
Sign in to add projects and notes