Reference Only

IRF640PBF-BE3

MOSFETs TO220 200V 18A N-CH MOSFET

Manufacturer:

Mfr Part:
IRF640PBF-BE3

TTI Part:
IRF640PBF-BE3

EDA / CAD Models

Alternate Part Number

IRF640PBF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current18 A
Rds On - Drain-Source Resistance180 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation125 mW
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time36 ns
Product TypeMOSFETs
Rise Time45 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time14 ns
Part # AliasesIRF640PBF

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

28,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.94$47.00
$0.93$93.00
$0.92$460.00
$0.91$910.00
$0.90$1,800.00
$0.89$4,450.00
Need more?
Sign in to add projects and notes