Reference Only

IRF510SPBF

MOSFETs N-Chan 100V 5.6 Amp

Manufacturer:

Mfr Part:
IRF510SPBF

TTI Part:
IRF510SPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current5.6 A
Rds On - Drain-Source Resistance540 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge8.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation43 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time9.4 ns
Forward Transconductance - Min1.3 S
Product TypeMOSFETs
Rise Time16 ns
SeriesIRF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time15 ns
Typical Turn-On Delay Time6.9 ns
Part # AliasesIRF510PBF

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,000In Stock

700 expected 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.85$42.50
$0.85$85.00
$0.84$126.00
$0.732$366.00
$0.675$1,687.50
$0.668$2,672.00
$0.662$6,620.00
$0.655$10,480.00
Need more?
Sign in to add projects and notes