Reference Only

IRF510PBF

MOSFETs TO220 100V 5.6A N-CH MOSFET

Manufacturer:

Mfr Part:
IRF510PBF

TTI Part:
IRF510PBF

EDA / CAD Models

Alternate Part Number

IRF510PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current5.6 A
Rds On - Drain-Source Resistance540 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge8.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation43 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time9.4 ns
Product TypeMOSFETs
Rise Time16 ns
SeriesIRF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time15 ns
Typical Turn-On Delay Time6.9 ns
Part # AliasesIRF510PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.398$39.80
$0.395$79.00
$0.391$195.50
$0.387$387.00
$0.383$766.00
$0.367$1,468.00
$0.364$3,640.00
Need more?
Sign in to add projects and notes