Reference Only
DG442LEDQ-GE3
Analog Switch ICs Mono quad SPST Pd 450mW TSSOP-16
Datasheet
DG442LEDQ-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-16 | |
| Number of Channels | 4 Channel | |
| Configuration | 4 x SPST | |
| On Resistance - Max | 140 Ohms | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 16 V | |
| Minimum Dual Supply Voltage | +/- 3 V | |
| Maximum Dual Supply Voltage | +/- 8 V | |
| On Time - Max | 210 ns | |
| Off Time - Max | 130 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DG | |
| Packaging | Tube | |
| Pd - Power Dissipation | 450 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 1 uA | |
| Supply Type | Single Supply, Dual Supply | |
| Switch Continuous Current | 10 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 360 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $306.00 |
Need more?
My Notes
Sign into see notes.