Reference Only
DG429DN-E3
End of Life
Multiplexer Switch ICs PLCC-20 MULTIPLXR SW 4CH/LTCH
Datasheet
DG429DN-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multiplexer Switch ICs | |
| Series | DG4xx | |
| Product | Multiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-20 | |
| Number of Channels | 4 Channel | |
| Configuration | 2 x 4:1 | |
| Supply Voltage - Min | 0 V | |
| Supply Voltage - Max | 12 V | |
| Minimum Dual Supply Voltage | 15 V | |
| Maximum Dual Supply Voltage | 15 V | |
| On Resistance - Max | 150 Ohms | |
| On Time - Max | 300 ns | |
| Off Time - Max | 300 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 15 V | |
| Packaging | Tube | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 250 ns, 280 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 100 uA | |
| Supply Type | Single Supply, Dual Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |