Reference Only

DG413LEDY-GE3

Analog Switch ICs Quad SPST Switch 16ohm 15pF 16-9ns

Manufacturer:

Mfr Part:
DG413LEDY-GE3

TTI Part:
DG413LEDY-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Minimum Dual Supply Voltage+/- 15 V
Maximum Dual Supply Voltage+/- 15 V
SeriesDG
PackagingTube
Product TypeAnalog Switch ICs
SubcategorySwitch ICs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.91$455.00
Need more?

My Notes

Sign into see notes.