Reference Only

DG412HSDY-E3

Analog Switch ICs SOIC-16 SW HI SP DG412

Manufacturer:

Mfr Part:
DG412HSDY-E3

TTI Part:
DG412HSDY-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max35 Ohms
Supply Voltage - Min13 V
Supply Voltage - Max44 V
Minimum Dual Supply Voltage+/- 15 V
Maximum Dual Supply Voltage+/- 15 V
On Time - Max105 ns
Off Time - Max105 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Pd - Power Dissipation600 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.09$1,045.00
Need more?

My Notes

Sign into see notes.