Reference Only

DG412DY-E3

Analog Switch ICs SOIC-16 SW HI SP DG412

Manufacturer:

Mfr Part:
DG412DY-E3

TTI Part:
DG412DY-E3

EDA / CAD Models

Alternate Part Number

DG412DY-T1-E3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max45 Ohms
Supply Voltage - Min13 V
Supply Voltage - Max44 V
Minimum Dual Supply Voltage7 V
Maximum Dual Supply Voltage22 V
On Time - Max240 ns
Off Time - Max160 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Pd - Power Dissipation600 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

5,500 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.92$46.00
$0.91$91.00
$0.90$225.00
$0.89$445.00
$0.88$880.00
$0.87$2,175.00
$0.86$3,440.00
Need more?

My Notes

Sign into see notes.