Reference Only

DG411DY-E3

Analog Switch ICs SOIC-16 ANALOG SW HI SP DG411

Manufacturer:

Mfr Part:
DG411DY-E3

TTI Part:
DG411DY-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max35 Ohms
Supply Voltage - Min13 V
Supply Voltage - Max44 V
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Time - Max175 ns
Off Time - Max145 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Charge Injection5 pC
Pd - Power Dissipation600 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.01$50.50
$1.00$100.00
$0.99$247.50
$0.98$490.00
$0.97$970.00
$0.86$2,150.00
$0.85$3,400.00
$0.84$6,720.00
Need more?
Sign in to add projects and notes