Reference Only

DG408LEDY-GE3

Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V

Manufacturer:

Mfr Part:
DG408LEDY-GE3

TTI Part:
DG408LEDY-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG
ProductMultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels8 Channel
Configuration1 x 8:1
Supply Voltage - Min3 V
Supply Voltage - Max16 V
Minimum Dual Supply Voltage3 V
Maximum Dual Supply Voltage8 V
On Resistance - Max92 Ohms
On Time - Max73 ns
Off Time - Max46 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage3 V to 16 V
PackagingTube
Dual Supply Voltage3 V to 8 V
Pd - Power Dissipation600 mW
Product TypeMultiplexer Switch ICs
SubcategorySwitch ICs
Supply Current - Max6 uA
Supply TypeSingle Supply, Dual Supply
Switch Voltage - Max12 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.17$585.00
Need more?
Available Regional Inventory
850 available now at ttieurope.com
Sign in to add projects and notes