Reference Only

DG407DW-E3

Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL

Manufacturer:

Mfr Part:
DG407DW-E3

TTI Part:
DG407DW-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG406/7
ProductMultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-28
Number of Channels2 Channel
Configuration2 x 8:1
Supply Voltage - Min7.5 V
Supply Voltage - Max44 V
Minimum Dual Supply Voltage+/- 5 V
Maximum Dual Supply Voltage+/- 20 V
On Resistance - Max120 Ohms
On Time - Max600 ns
Off Time - Max300 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Off Isolation - Typ- 69 dB
Operating Supply Voltage12 V
Pd - Power Dissipation450 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time350 ns
SubcategorySwitch ICs
Supply Current - Max500 uA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.46$1,365.00
Need more?

My Notes

Sign into see notes.