Reference Only
DG333ADW-E3
Analog Switch ICs SOIC-20 ANALG SWTCH QUAD SPDT
Datasheet
DG333ADW-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-20 | |
| Number of Channels | 4 Channel | |
| Configuration | 4 x SPDT | |
| On Resistance - Max | 45 Ohms | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 40 V | |
| Minimum Dual Supply Voltage | 4 V | |
| Maximum Dual Supply Voltage | 22 V | |
| On Time - Max | 175 ns | |
| Off Time - Max | 145 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DG | |
| Packaging | Tube | |
| Charge Injection | 10 pC | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 200 uA | |
| Supply Type | Single Supply, Dual Supply | |
| Switch Continuous Current | 30 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $120.05 | |
| $3.30 | $346.50 | |
| $3.20 | $896.00 | |
| $3.14 | $1,648.50 | |
| $3.10 | $3,255.00 | |
| $3.06 | $6,426.00 | |
| $3.02 | $12,684.00 | |
| $2.98 | $25,032.00 |
Need more?
Sign in to add projects and notes