Reference Only
VQ547TS
Air Quality Sensors VQ47 Ammonia Sensor VQ500 hd forPort App
Datasheet
VQ547TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Catalytic | |
| Sensor Type | Ammonia | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 100 % | |
| Output Type | Analog | |
| Supply Voltage - Min | 2.99 V | |
| Supply Voltage - Max | 3.01 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | VQ Series | |
| Current Rating | 40 mA to 50 mA | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 3 V | |
| Packaging | Each | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.32 | $79.32 | |
| $65.94 | $6,594.00 | |
| $65.29 | $32,645.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.