Reference Only

VQ546MR

Air Quality Sensors VQ46 Pellistor VQ500 Hd +ve Output

Manufacturer:

Mfr Part:
VQ546MR

TTI Part:
VQ546MR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeThermal Conductivity
Sensor TypeLight Gases (H2, He), CO2, CH4
Measuring Range - Min0 %
Measuring Range - Max100 %
Output TypeAnalog
Supply Voltage - Min4.24 V
Supply Voltage - Max4.26 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 55 C
Mounting StyleThrough Hole
SeriesThermal Conductivity
Current Rating50 mA to 60 mA
Operating Supply Voltage4.25 V
PackagingEach
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.75$74.75
$62.29$6,229.00
$58.18$29,090.00
$57.50$57,500.00
$56.93$284,650.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes