Reference Only
VQ31MB
Air Quality Sensors PellistorPr3.5V/90mA Solid Lg ClsdCanCom
Datasheet
VQ31MB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Thermal Conductivity | |
| Sensor Type | Light Gases (H2, He), CO2, CH4 | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 100 % | |
| Output Type | Analog | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 3.45 V | |
| Mounting Style | Wire Leads | |
| Series | Thermal Conductivity | |
| Current Rating | 100 mA | |
| Packaging | Each | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.83 | $58.83 | |
| $50.38 | $5,038.00 | |
| $49.88 | $24,940.00 | |
| $49.39 | $49,390.00 | |
| $48.46 | $242,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes