Reference Only

SGX4410-A3R

Air Quality Sensors Digital VOC Sensor 2000ppm, IP67, 12-LGA, Reel

Manufacturer:

Mfr Part:
SGX4410-A3R

TTI Part:
SGX4410-A3R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeGas Sensor
Measuring Range - Min160 PPB
Measuring Range - Max10000 PPB
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSGX4
Current Rating26.99 mA
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 3.6 V
PackagingReel
Package / CaseLGA-12
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$4.98$19,920.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.