Reference Only
SGX4410-A2V
Air Quality Sensors Digital VOC Sensor 2000ppm, sticker, 12-LGA, Tray
Datasheet
SGX4410-A2V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Measuring Range - Min | 160 PPB | |
| Measuring Range - Max | 10000 PPB | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | SGX4 | |
| Current Rating | 26.99 mA | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Packaging | Tray | |
| Package / Case | LGA-12 | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 490 / Multiples: 490)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $1,656.20 | |
| $3.32 | $13,014.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes