Reference Only

SGX-BLD2C

Air Quality Sensors Thermal Conductivity H2+CO leak detection, with Clip

Manufacturer:

Mfr Part:
SGX-BLD2C

TTI Part:
SGX-BLD2C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeThermal Conductivity H2 leak detection
Sensor TypeHydrogen + Carbon Monoxide
Measuring Range - Min0 %
Measuring Range - Max16 %
Accuracy4 %
Output TypeCAN
Supply Voltage - Min9 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBLD2
Mounting StyleClip-On
Operating Supply Voltage9 V to 18 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.43$43.43
$36.19$3,619.00
$35.56$17,780.00
$35.20$35,200.00
$34.85$174,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.