Reference Only
SGX-AZ65AC
Air Quality Sensors Automotive Air Quality Sensor, CO + NO2 + NH3 wity clip
Datasheet
SGX-AZ65AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Automotive Air Quality Sensor | |
| Sensor Type | Carbon Monoxide + Nitrogen Dioxide + Ammonia | |
| Output Type | LIN | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Clip-On | |
| Series | BLD | |
| Operating Supply Voltage | 9 V to 18 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.79 | $45.79 | |
| $38.60 | $3,860.00 | |
| $38.22 | $19,110.00 | |
| $37.25 | $37,250.00 | |
| $35.40 | $177,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes