
SGX-5OX
Air Quality Sensors EMISSION MONITORNG 02 SENSOR
Datasheet
SGX-5OX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 5-series | |
| Measuring Range - Min | 25 % | |
| Measuring Range - Max | 0 % | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 45 C | |
| Series | Electro-Chemical | |
| Current Rating | 10 uA | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.53 | $67.53 | |
| $56.27 | $5,627.00 | |
| $40.80 | $20,400.00 | |
| $40.39 | $40,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes