Reference Only
SGX-4OX-EL
Air Quality Sensors 4 ser O2 sens 0-25% 3 year life
Datasheet
SGX-4OX-EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 4-series | |
| Sensor Type | Oxygen | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 25 % | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Current Rating | 10 mA | |
| Operating Supply Voltage | 900 mV | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.27 | $60.27 | |
| $46.12 | $4,612.00 | |
| $45.37 | $22,685.00 | |
| $44.92 | $44,920.00 | |
| $40.98 | $204,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Air Quality Sensors 4 Series Oxygen Sensor 25% 2 yr life
Sign in to add projects and notes