Reference Only
MICS-6814
Air Quality Sensors MOS Triple Sensor
Datasheet
MICS-6814 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Metal Oxide | |
| Sensor Type | Carbon Monoxide + Nitrogen Dioxide + Ammonia | |
| Output Type | Impedance | |
| Supply Voltage - Min | 4.9 V | |
| Supply Voltage - Max | 5.1 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MICS Series | |
| Current Rating | 32 mA | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.59 | $3,295.00 | |
| $6.38 | $6,380.00 | |
| $6.32 | $31,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.