Reference Only
MICS-5524
Air Quality Sensors MOS Reducing Gases
Datasheet
MICS-5524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Metal Oxide | |
| Sensor Type | Carbon Monoxide + Natural Gas | |
| Measuring Range - Min | 1 PPM | |
| Measuring Range - Max | 1000 PPM | |
| Output Type | Impedance | |
| Supply Voltage - Min | 4.9 V | |
| Supply Voltage - Max | 5.1 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | MICS Series | |
| Current Rating | 32 mA | |
| Packaging | Reel | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.00 | $2,500.00 | |
| $4.86 | $4,860.00 | |
| $4.72 | $23,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes