Reference Only

MICS-4514

Air Quality Sensors CO/NO2 Dual Sensor Oxidize Gas

Manufacturer:

Mfr Part:
MICS-4514

TTI Part:
MICS-4514

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeMetal Oxide
Sensor TypeCarbon Monoxide + Nitrogen Dioxide
Measuring Range - Min50 PPB, 1 PPM
Measuring Range - Max10 PPM, 1000 PPM
Output TypeImpedance
Supply Voltage - Min4.9 V
Supply Voltage - Max5.1 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesMICS Series
Current Rating32 mA
PackagingReel
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.65$2,825.00
$5.00$5,000.00
$4.84$24,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes