Reference Only

INIR4-R32

Air Quality Sensors LOW PROFILE INFRARED-GEN4

Manufacturer:

Mfr Part:
INIR4-R32

TTI Part:
INIR4-R32

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeInfrared - Digital
Sensor TypeR32 (Difluormethane)
Output TypePWM
Supply Voltage - Min3.2 V
Supply Voltage - Max5.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Mounting StyleThrough Hole
SeriesINIR4 Series
Current Rating32 mA
Operating Supply Voltage3.2 V to 5.25 VDC
PackagingEach
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.66$73.66
$62.13$621.30
$60.88$1,217.60
$56.21$5,621.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes