Reference Only
INIR2IA-ME100-PC
Air Quality Sensors INFRARED - DIGITAL
Datasheet
INIR2IA-ME100-PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Infrared - Digital | |
| Sensor Type | Methane (CH4) | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 100 % | |
| Output Type | UART and Analog | |
| Series | INIR2 Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.24 | $196.24 | |
| $175.12 | $17,512.00 | |
| $171.37 | $85,685.00 | |
| $169.67 | $169,670.00 | |
| $167.99 | $839,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Air Quality Sensors INFRARED - DIGITAL
Sign in to add projects and notes