Reference Only

INIR2IA-ME100

Air Quality Sensors INFRARED - DIGITAL

Manufacturer:

Mfr Part:
INIR2IA-ME100

TTI Part:
INIR2IA-ME100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeInfrared - Digital
Sensor TypeMethane (CH4)
Measuring Range - Min0 %
Measuring Range - Max100 %
Output TypeUART and Analog
Supply Voltage - Min3.2 V
Supply Voltage - Max5.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
SeriesINIR2 Series
Current Rating32 mA
Mounting StyleThrough Hole
Operating Supply Voltage3.3 V
Output Voltage2.5 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$186.49$186.49
$174.80$17,480.00
$172.43$86,215.00
$170.72$170,720.00
$169.03$845,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.