Reference Only

INIR2IA-CD5

Air Quality Sensors INFRARED - DIGITAL

Manufacturer:

Mfr Part:
INIR2IA-CD5

TTI Part:
INIR2IA-CD5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeInfrared - Digital
Sensor TypeCarbon Dioxide (CO2)
Measuring Range - Min0 %
Measuring Range - Max5 %
Output TypeUART and Analog
SeriesINIR2 Series
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$196.17$196.17
$175.05$17,505.00
$171.30$85,650.00
$169.61$169,610.00
$167.93$839,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.