Reference Only
RGD-30RH00
Air Quality Sensors R454A+R454C+R455A,RS485+RELAY
Datasheet
RGD-30RH00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Air Quality Sensors | |
| Type | Resonix Gas Detection Sensor | |
| Sensor Type | R454A, R454C, R455A | |
| Accuracy | 5 % | |
| Output Type | Relay | |
| Supply Voltage - Min | 9 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | RGD | |
| Packaging | Bulk | |
| Package / Case | 76.75 mm x 73.41 mm x 21 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | Resonix |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.02 | $52.02 | |
| $51.50 | $2,575.00 | |
| $50.99 | $5,099.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes