Reference Only

RGD-04ML00

Air Quality Sensors R454A,RS485,5V INPT,6FT CABLE

Manufacturer:

Mfr Part:
RGD-04ML00

TTI Part:
RGD-04ML00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryAir Quality Sensors
Sensor TypeRefrigerant Leak Detection Sensor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesRGD
Operating Supply Voltage3.3 V to 5 VDC
PackagingBulk
Product TypeAir Quality Sensors
SubcategorySensors
TradenameResonix

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS9026802000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$72.80$34,944.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.