Reference Only
RGD-02MH00
End of Life
Air Quality Sensors R454B,RS485,12-24V INPT,6FTCBL
Datasheet
RGD-02MH00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Air Quality Sensors | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 3.3 V to 5 VDC | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Sensor Type | Refrigerant Leak Detection Sensor | |
| Series | RGD | |
| Subcategory | Sensors | |
| Tradename | Resonix |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.62 | $54.62 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes