Reference Only

MGD-20ML00

Air Quality Sensors A2L R32+R454B RFRGT LEAK SENSR

Manufacturer:

Mfr Part:
MGD-20ML00

TTI Part:
MGD-20ML00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryAir Quality Sensors
TypeGas
Accuracy5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMGD
Current Rating30 mA
Mounting StylePanel Mount
Operating Supply Voltage5 VDC
PackagingBulk
Product TypeAir Quality Sensors
SubcategorySensors
TradenameResonix ?

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS9027102000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.55$33.55
$32.76$1,638.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.