Reference Only

MGD-10ML00

Air Quality Sensors A2L REFRIGRNT LEAK SENSR R455

Manufacturer:

Mfr Part:
MGD-10ML00

TTI Part:
MGD-10ML00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryAir Quality Sensors
TypeGas
Accuracy5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StylePanel Mount
SeriesMGD
Current Rating30 mA
Operating Supply Voltage5 VDC
PackagingBulk
Product TypeAir Quality Sensors
SubcategorySensors
TradenameResonix ?

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS9026802000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$32.76$15,724.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes