Reference Only
MGD-04ML00
Air Quality Sensors A2L REFRIGRNT LEAK SENSR R454A
Datasheet
MGD-04ML00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Air Quality Sensors | |
| Type | Gas | |
| Accuracy | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | Panel Mount | |
| Series | MGD | |
| Current Rating | 30 mA | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | Resonix ? |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 9026802000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 480 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.76 | $15,724.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes