Reference Only
RN102-1-02-3M0
Common Mode Chokes / Filters 1A 3mH 210mOhm Horizontal Choke
Datasheet
RN102-1-02-3M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RN | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 3 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 210 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 14 mm x 14 mm x 9 mm | |
| Length | 14 mm | |
| Width | 14 mm | |
| Height | 9 mm | |
| Packaging | Box | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Lead Diameter | 0.6 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | 816487-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $744.00 | |
| $1.11 | $3,330.00 | |
| $1.10 | $6,600.00 | |
| $1.09 | $13,080.00 |
Need more?
Available Regional Inventory
600 available now at ttieurope.com
My Notes
Sign into see notes.