Reference Only
RB6122-50-0M3
Common Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL
Datasheet
RB6122-50-0M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RB | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 250 uH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 50 A | |
| Maximum DC Resistance | 900 uOhms | |
| Self Resonant Frequency | 0 Hz to 400 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 57.8 mm x 61 mm x 38 mm | |
| Length | 61 mm | |
| Width | 57.8 mm | |
| Height | 38 mm | |
| Packaging | Box | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | 811869-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 64 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.06 | $1,347.84 |
Need more?
Sign in to add projects and notes