Reference Only

IT249

Pulse Transformers 17MH .25A XFRMR PULSE 2:1:1 DL

Manufacturer:

Mfr Part:
IT249

TTI Part:
IT249

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPulse Transformers
Turns Ratio2:1:1
Inductance17 mH
Mounting StyleThrough Hole
Length17.6 mm
Width16.7 mm
Height11.3 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingBox
Primary Voltage Rating500 V
Product TypePulse Transformers
SeriesIT
SubcategoryTransformers
Termination StyleThrough Hole
Part # AliasesIT 249 800069-SF 800069-SF

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.22$844.00
$4.18$1,672.00
$4.05$4,050.00
$3.93$7,860.00
$3.80$15,200.00
Need more?

My Notes

Sign into see notes.