Reference Only

IT233

Pulse Transformers 0.25A 3mH 1:1:1 DL PULSE TRANSFORMERS

Manufacturer:

Mfr Part:
IT233

TTI Part:
IT233

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPulse Transformers
Mounting StyleThrough Hole
Length27 mm
Width22.5 mm
Height13.7 mm
PackagingBox
Primary Voltage Rating500 V
Product TypePulse Transformers
SeriesIT
SubcategoryTransformers
Part # AliasesIT 233 800051-SF 800051-SF

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.74$574.00
$5.23$3,138.00
$5.07$6,084.00
$5.02$12,048.00
Need more?

My Notes

Sign into see notes.