Reference Only
FN3288-16-44-C17-R65
Power Line Filters 480VAC 16A STB TERMINAL 44
Manufacturer:
Mfr Part: FN3288-16-44-C17-R65
TTI Part: FN3288-16-44-C17-R65
Datasheet
FN3288-16-44-C17-R65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMC/RFI Filter | |
| Voltage Rating | 530 VAC | |
| Current Rating | 16 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 100 uA | |
| Series | FN3288 | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Height | 140 mm | |
| Inductance | 47 nH | |
| Inductance - nH | 47 nH | |
| Inductance - pH | 47000 pH | |
| Length | 164 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 45 mm | |
| Part # Aliases | 820822-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Test/Quality Data
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.95 | $184.95 | |
| $162.84 | $325.68 | |
| $152.11 | $608.44 | |
| $150.60 | $1,054.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes