Reference Only
FN3280H-120-35
Power Line Filters 3-PH NEUTRAL 120A FILTER HI-END
Datasheet
FN3280H-120-35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase and Neutral Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 120 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 10.7 mA | |
| Series | FN3280 | |
| Packaging | Box | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 140 mm | |
| Length | 250 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 140 mm | |
| Part # Aliases | 801871-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $857.06 | $857.06 | |
| $848.58 | $1,697.16 | |
| $823.13 | $4,115.65 | |
| $797.66 | $7,976.60 |
Need more?
Sign in to add projects and notes