Reference Only
FN3270H-80-35
Power Line Filters 3PHASE 80A RFI - 520VAC
Datasheet
FN3270H-80-35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Compliance | UL; CSA; IEC/EN | |
| Current Rating | 80 A | |
| Filter Type | 3-Phase EMC/RFI Filter | |
| Height | 90 mm | |
| Leakage Current | 3.4 mA | |
| Length | 170 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Packaging | Box | |
| Product Type | Power Line Filters | |
| Series | FN 3270 | |
| Subcategory | Power Condition | |
| Termination Style | Terminal Block | |
| Voltage Rating | 520 VAC | |
| Width | 95 mm | |
| Part # Aliases | 801922-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $392.18 | $2,353.08 | |
| $367.25 | $4,407.00 |
Need more?
Sign in to add projects and notes