Reference Only
FN3270H-320-99
Power Line Filters 3PHASE 320A RFI - 520VAC
Datasheet
FN3270H-320-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC/RFI Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 320 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Leakage Current | 6.9 mA | |
| Series | FN3270 | |
| Packaging | Box | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 86 mm | |
| Length | 246 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 200 mm | |
| Part # Aliases | 806153-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,001.74 | $1,001.74 | |
| $991.83 | $1,983.66 | |
| $962.08 | $4,810.40 |
Need more?
Sign in to add projects and notes