Reference Only
FN3258-42-33
Power Line Filters 3-PHASE 42A FILTER ULTRA-COMPACT
Datasheet
FN3258-42-33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC/RFI Ultra-Compact | |
| Voltage Rating | 480 VAC | |
| Current Rating | 42 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 4.3 mA | |
| Series | FN 3258 | |
| Packaging | Box | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | UL; CSA; ENEC-14 | |
| Height | 85 mm | |
| Length | 280 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 50 mm | |
| Part # Aliases | FN3258 - 42-33 802109-SF 802109-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $276.04 | $1,656.24 | |
| $243.55 | $7,306.50 | |
| $241.14 | $14,468.40 | |
| $238.75 | $28,650.00 |
Need more?
Available Regional Inventory
36 available now at ttieurope.com
My Notes
Sign into see notes.