Reference Only
FN2200-400-99
Power Line Filters 1200V 400A DC FILTER DC FILTER
Datasheet
FN2200-400-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 1.2 kVDC | |
| Current Rating | 400 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Series | FN2200 | |
| Packaging | Box | |
| Operating Frequency | 0 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 110 mm | |
| Length | 300 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 140 mm | |
| Part # Aliases | 803464-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $933.59 | $933.59 | |
| $904.07 | $4,520.35 |
Need more?
Sign in to add projects and notes