Reference Only
IP117AHVIG-DESC
Linear Voltage Regulators REG 1.5A +VE ADJ HV 1% TO257
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Linear Voltage Regulators | |
| Output Voltage | Adjustable | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 60 V | |
| Product Type | Linear Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |