Reference Only
SW GR100/10-15 AT
Obsolete
Magnetic / Reed Switches Reed Switch 1 Form A 20.3mm, Rh, 10-15 A
Datasheet
SW GR100/10-15 AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Color | Clear | |
| Contact Form | SPST | |
| Contact Position | Normally Open | |
| Current Rating | 1 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Operate Range | 10 At to 15 At | |
| Packaging | Bulk | |
| Product Type | Reed Switches | |
| Series | GR100 | |
| Subcategory | Switches | |
| Switch Type | Reed | |
| Termination Style | Axial | |
| Part # Aliases | 4500711015 GR100/10-15 AT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?