Reference Only

PR126303501

Magnetic / Reed Switches Reed Switch 1 Form A AC Line Voltage.

Manufacturer:

Mfr Part:
PR126303501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryMagnetic / Reed Switches
Switch TypeReed
Contact FormSPST
Operate Range30 AT to 35 AT
ColorClear
Mounting StylePCB Mount
Termination StyleAxial
PackagingBulk
Contact PositionNormally Open
Current Rating1.5 A
IlluminatedNon-Illuminated
Product TypeReed Switches
SeriesPR126
SubcategorySwitches
Part # Aliases4500833035 SW PR126/30-35 AT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$1,220.00
$1.13$2,260.00
$1.10$5,500.00
Need more?