Reference Only

ORD 9215/15-20 AT

Magnetic / Reed Switches 1 Form A 17mm AT 1520 OKI.

Manufacturer:

Mfr Part:
ORD 9215/15-20 AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryMagnetic / Reed Switches
Switch TypeDry Reed
Contact FormSPST
Mounting StylePCB Mount
Termination StyleAxial
PackagingBulk
Current Rating400 mA
IlluminatedNon-Illuminated
Product TypeReed Switches
SeriesORD 9215
SubcategorySwitches
TradenameKOFU
Part # Aliases4507151520

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.524$1,048.00
$0.489$4,890.00
$0.472$11,328.00
Need more?