Reference Only
ORD 9215/10-15 AT
Magnetic / Reed Switches 1 Form A 17mm AT 1015 OKI.
Datasheet
ORD 9215/10-15 AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Contact Form | SPST | |
| Current Rating | 400 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Reed Switches | |
| Series | ORD 9215 | |
| Subcategory | Switches | |
| Switch Type | Dry Reed | |
| Termination Style | Axial | |
| Tradename | KOFU | |
| Part # Aliases | 4507151015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.48 | $960.00 | |
| $0.479 | $4,790.00 | |
| $0.478 | $11,472.00 |
Need more?